Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TCA131090R0011Copy
Manufacturer Standard Lead Time14 weeks
Order Code3561841
Also Known AsSUPERSTRIP5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY547.220 (CNY618.3586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY547.22 (CNY618.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TCA131090R0011Copy
Manufacturer Standard Lead Time14 weeks
Order Code3561841
Also Known AsSUPERSTRIP5
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric0.2mm² to 6mm²
For Use With0.2 to 6 mm2 Wire Size Cables
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
0.2 to 6 mm2 Wire Size Cables
SVHC
To Be Advised
Stripping Capacity Metric
0.2mm² to 6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001359
