Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TAI029820R0033Copy
Order Code3552323
Product RangeSta-Kon RC
Also Known AsRC1012
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.780 (CNY35.9114) |
| 10+ | CNY20.350 (CNY22.9955) |
| 100+ | CNY20.120 (CNY22.7356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.78 (CNY35.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TAI029820R0033Copy
Order Code3552323
Product RangeSta-Kon RC
Also Known AsRC1012
Technical Datasheet
Stud Size - MetricM12
Stud Size - Imperial1/2"
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeSta-Kon RC
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M12
Wire Size AWG Max
10AWG
Product Range
Sta-Kon RC
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/2"
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003624
