Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TAI029820R0011Copy
Order Code3552322
Product RangeSta-Kon RA
Also Known AsRA184
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.850 (CNY17.9105) |
| 10+ | CNY12.590 (CNY14.2267) |
| 100+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY8.370 (CNY9.4581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.85 (CNY17.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TAI029820R0011Copy
Order Code3552322
Product RangeSta-Kon RA
Also Known AsRA184
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max16AWG
Conductor Area CSA-
Product RangeSta-Kon RA
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
16AWG
Product Range
Sta-Kon RA
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#4
Conductor Area CSA
-
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000906
