Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TAI029810R0014Copy
Order Code3552320
Product RangeSta-Kon RB
Also Known AsRB148
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.760 (CNY7.6388) |
| 10+ | CNY5.920 (CNY6.6896) |
| 100+ | CNY4.900 (CNY5.537) |
| 500+ | CNY4.800 (CNY5.424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.76 (CNY7.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TAI029810R0014Copy
Order Code3552320
Product RangeSta-Kon RB
Also Known AsRB148
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeSta-Kon RB
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Product Range
Sta-Kon RB
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001359
