Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TAI029810R0005Copy
Order Code3552316
Product RangeSta-Kon RA
Also Known AsRA186
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.220 (CNY16.0686) |
| 10+ | CNY11.510 (CNY13.0063) |
| 100+ | CNY7.130 (CNY8.0569) |
| 500+ | CNY6.990 (CNY7.8987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.22 (CNY16.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TAI029810R0005Copy
Order Code3552316
Product RangeSta-Kon RA
Also Known AsRA186
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max16AWG
Conductor Area CSA-
Product RangeSta-Kon RA
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
16AWG
Product Range
Sta-Kon RA
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
-
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001359
