Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TAI029650R0000Copy
Manufacturer Standard Lead Time20 weeks
Order Code3552315
Product RangeSta-Kon NW
Also Known AsNW1010
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.830 (CNY45.0079) |
| 10+ | CNY35.640 (CNY40.2732) |
| 100+ | CNY31.810 (CNY35.9453) |
| 250+ | CNY29.990 (CNY33.8887) |
| 500+ | CNY28.630 (CNY32.3519) |
| 1000+ | CNY27.360 (CNY30.9168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.83 (CNY45.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TAI029650R0000Copy
Manufacturer Standard Lead Time20 weeks
Order Code3552315
Product RangeSta-Kon NW
Also Known AsNW1010
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeSta-Kon NW
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
10AWG
Product Range
Sta-Kon NW
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000453
