Print Page
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY3.910 (CNY4.4183) |
| 500+ | CNY3.660 (CNY4.1358) |
| 1000+ | CNY3.450 (CNY3.8985) |
| 2500+ | CNY3.300 (CNY3.729) |
| 5000+ | CNY3.200 (CNY3.616) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.30 (CNY47.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TAI029590R0008Copy
Manufacturer Standard Lead Time23 weeks
Order Code3552312
Product RangeSta-Kon A
Also Known As1208182
Technical Datasheet
Product RangeSta-Kon A
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA-
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Sta-Kon A
Conductor Area CSA
-
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
To Be Advised
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000906

