Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.720 (CNY7.5936) |
| 10+ | CNY5.880 (CNY6.6444) |
| 100+ | CNY4.870 (CNY5.5031) |
| 500+ | CNY4.770 (CNY5.3901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.72 (CNY7.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TAI029580R0019Copy
Order Code3552309
Product RangeSta-Kon C
Also Known AsC106SK
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeSta-Kon C
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
10AWG
Product Range
Sta-Kon C
Insulator Material
Uninsulated
Stud Size - Imperial
#6
Conductor Area CSA
-
Insulator Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002265

