Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TAI029460R0030Copy
Order Code3552300
Product RangeSta-Kon RA
Also Known As18RA8
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.130 (CNY9.1869) |
| 10+ | CNY7.720 (CNY8.7236) |
| 100+ | CNY7.200 (CNY8.136) |
| 250+ | CNY7.160 (CNY8.0908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.13 (CNY9.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TAI029460R0030Copy
Order Code3552300
Product RangeSta-Kon RA
Also Known As18RA8
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA-
Product RangeSta-Kon RA
Insulator ColourRed
Insulator MaterialVinyl
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
Sta-Kon RA
Insulator Material
Vinyl
Stud Size - Imperial
#8
Conductor Area CSA
-
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001359
