Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TAG009370R0023Copy
Manufacturer Standard Lead Time14 weeks
Order Code3552018
Product RangeTy-Rap Series
Also Known AsTY27M2
Your Part Number
1,298 In Stock
1,500 more incoming. You can reserve stock now
335 Delivery in 3-4 Business Days(SG stock)
963 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.420 (CNY9.5146) |
| 50+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY6.490 (CNY7.3337) |
| 250+ | CNY6.170 (CNY6.9721) |
| 500+ | CNY5.870 (CNY6.6331) |
| 1500+ | CNY5.760 (CNY6.5088) |
Price for:Each
Minimum: 10
Multiple: 10
CNY84.20 (CNY95.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TAG009370R0023Copy
Manufacturer Standard Lead Time14 weeks
Order Code3552018
Product RangeTy-Rap Series
Also Known AsTY27M2
Technical Datasheet
Cable Tie Length343mm
Cable Tie Width6.9mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength540N
Cable Tie TypeBarb Lock
Product RangeTy-Rap Series
Technical Specifications
Cable Tie Length
343mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Barb Lock
Cable Tie Width
6.9mm
Minimum Loop Tensile Strength
540N
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006795
