Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TAG009270R0016Copy
Manufacturer Standard Lead Time15 weeks
Order Code3551999
Product RangeTy-Rap Series
Also Known AsTY25M6
Your Part Number
3,000 In Stock
1,000 more incoming. You can reserve stock now
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.510 (CNY1.7063) |
| 2500+ | CNY1.490 (CNY1.6837) |
| 5000+ | CNY1.460 (CNY1.6498) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.90 (CNY25.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TAG009270R0016Copy
Manufacturer Standard Lead Time15 weeks
Order Code3551999
Product RangeTy-Rap Series
Also Known AsTY25M6
Technical Datasheet
Cable Tie Length186mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max48mm
Minimum Loop Tensile Strength222N
Cable Tie TypeBarb Lock
Product RangeTy-Rap Series
Technical Specifications
Cable Tie Length
186mm
Cable Bundle Diameter Max
48mm
Cable Tie Type
Barb Lock
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
222N
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001359
