Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TAG009070R0098Copy
Order Code3551967
Product RangeTy-Rap Series
Also Known AsTY23M4
Your Part Number
520 In Stock
Need more?
520 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 2500+ | CNY1.390 (CNY1.5707) |
| 5000+ | CNY1.360 (CNY1.5368) |
| 10000+ | CNY1.330 (CNY1.5029) |
Price for:Each
Minimum: 100
Multiple: 100
CNY170.00 (CNY192.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TAG009070R0098Copy
Order Code3551967
Product RangeTy-Rap Series
Also Known AsTY23M4
Technical Datasheet
Cable Tie Length92mm
Cable Tie Width2.3mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength80N
Cable Tie TypeBarb Lock
Product RangeTy-Rap Series
Technical Specifications
Cable Tie Length
92mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Barb Lock
Cable Tie Width
2.3mm
Minimum Loop Tensile Strength
80N
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000453
