Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No5187Copy
Manufacturer Standard Lead Time6 weeks
Order Code2708344
Also Known As05187
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,495.500 (CNY2,819.915) |
| 5+ | CNY2,138.230 (CNY2,416.1999) |
| 10+ | CNY2,095.470 (CNY2,367.8811) |
| 25+ | CNY2,052.710 (CNY2,319.5623) |
| 50+ | CNY2,009.940 (CNY2,271.2322) |
| 100+ | CNY1,971.520 (CNY2,227.8176) |
Price for:Pack of 12
Minimum: 1
Multiple: 1
CNY2,495.50 (CNY2,819.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
External Height - Metric
80mm
Length - Metric
2m
External Width - Imperial
2.36"
External Width - Metric
60mm
External Height - Imperial
3.15"
Length - Imperial
6.56ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.693
