Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No463RS6Copy
Manufacturer Standard Lead Time9 weeks
Order Code2400128
Also Known As2CMA167484R1000, GTIN UPC EAN: 7392696674843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY835.010 (CNY943.5613) |
| 5+ | CNY772.390 (CNY872.8007) |
| 10+ | CNY709.770 (CNY802.0401) |
| 25+ | CNY665.380 (CNY751.8794) |
| 50+ | CNY633.660 (CNY716.0358) |
| 100+ | CNY603.460 (CNY681.9098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY835.01 (CNY943.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No463RS6Copy
Manufacturer Standard Lead Time9 weeks
Order Code2400128
Also Known As2CMA167484R1000, GTIN UPC EAN: 7392696674843
Technical Datasheet
Current Rating63A
Voltage Rating VAC415V
Connector MountingPanel Mount
Electrical Connector GenderSocket
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP44
Product Range-
Product Overview
The 463RS6 is a 5-pole Power Entry Connector with M32 and alternate rear knockout cable entry. The 2CMA167484R1000 connector features splash-proof protection and red thermoplastic polyester (PBT) enclosure.
- 6 to 25mm² Cable cross section
- 50 to 60Hz Frequency
- 6h Earthing sleeve position
Applications
Industrial, Power Management
Technical Specifications
Current Rating
63A
Connector Mounting
Panel Mount
Pin Configuration
3P+N+E
IP Rating
IP44
Voltage Rating VAC
415V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
