Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No463RAU6Copy
Manufacturer Standard Lead Time8 weeks
Order Code2400127
Also Known As2CMA167430R1000, GTIN UPC EAN: 7392696674300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY549.120 (CNY620.5056) |
| 5+ | CNY538.950 (CNY609.0135) |
| 10+ | CNY528.780 (CNY597.5214) |
| 25+ | CNY518.610 (CNY586.0293) |
| 50+ | CNY508.440 (CNY574.5372) |
| 100+ | CNY498.270 (CNY563.0451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY549.12 (CNY620.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No463RAU6Copy
Manufacturer Standard Lead Time8 weeks
Order Code2400127
Also Known As2CMA167430R1000, GTIN UPC EAN: 7392696674300
Technical Datasheet
Current Rating63A
Voltage Rating VAC415V
Connector MountingPanel Mount
Electrical Connector GenderSocket
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP44
Product Range-
Technical Specifications
Current Rating
63A
Connector Mounting
Panel Mount
Pin Configuration
3P+N+E
IP Rating
IP44
Voltage Rating VAC
415V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
