Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No463C6WCopy
Manufacturer Standard Lead Time8 weeks
Order Code2400105
Also Known As2CMA166906R1000, GTIN UPC EAN: 7392696669061
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY902.150 (CNY1,019.4295) |
| 5+ | CNY900.810 (CNY1,017.9153) |
| 10+ | CNY899.470 (CNY1,016.4011) |
| 25+ | CNY898.130 (CNY1,014.8869) |
| 50+ | CNY896.790 (CNY1,013.3727) |
| 100+ | CNY895.440 (CNY1,011.8472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY902.15 (CNY1,019.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No463C6WCopy
Manufacturer Standard Lead Time8 weeks
Order Code2400105
Also Known As2CMA166906R1000, GTIN UPC EAN: 7392696669061
Technical Datasheet
Current Rating63A
Voltage Rating VAC415V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP67
Product Range-
Technical Specifications
Current Rating
63A
Connector Mounting
Cable Mount
Pin Configuration
3P+N+E
IP Rating
IP67
Voltage Rating VAC
415V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06
