Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No432RAU6Copy
Manufacturer Standard Lead Time7 weeks
Order Code2400123
Also Known As2CMA193283R1000, GTIN UPC EAN: 7392696932837
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.660 (CNY332.9658) |
| 5+ | CNY272.550 (CNY307.9815) |
| 10+ | CNY250.430 (CNY282.9859) |
| 25+ | CNY236.990 (CNY267.7987) |
| 50+ | CNY223.550 (CNY252.6115) |
| 100+ | CNY212.890 (CNY240.5657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.66 (CNY332.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No432RAU6Copy
Manufacturer Standard Lead Time7 weeks
Order Code2400123
Also Known As2CMA193283R1000, GTIN UPC EAN: 7392696932837
Technical Datasheet
Current Rating32A
Voltage Rating VAC415V
Connector MountingPanel Mount
Electrical Connector GenderSocket
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP44
Product Range-
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
3P+N+E
IP Rating
IP44
Voltage Rating VAC
415V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
