Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No432MHS6WCopy
Manufacturer Standard Lead Time5 weeks
Order Code2400073
Also Known As2CMA167865R1000, GTIN UPC EAN: 7392696678650
Your Part Number
4 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,506.840 (CNY1,702.7292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,506.84 (CNY1,702.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No432MHS6WCopy
Manufacturer Standard Lead Time5 weeks
Order Code2400073
Also Known As2CMA167865R1000, GTIN UPC EAN: 7392696678650
Technical Datasheet
Current Rating32A
Voltage Rating VAC415V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP67
Product Range-
Product Overview
The 432MHS6W is a 5-pole switched interlocked Power Entry Connector with M25 cable entry. The 2CMA167865R1000 connector features watertight protection and red thermoplastic enclosure.
- 2.5 to 10mm² Cable cross section
- 50 to 60Hz Frequency
- 6h Earthing sleeve position
Applications
Industrial, Power Management
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
3P+N+E
IP Rating
IP67
Voltage Rating VAC
415V
Electrical Connector Gender
Outlet
Connector Colour
Red
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.69
