Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No416T6Copy
Order Code2400135
Also Known As2CMA168124R1000, GTIN UPC EAN: 7392696681247
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,662.110 (CNY1,878.1843) |
| 5+ | CNY1,660.620 (CNY1,876.5006) |
| 10+ | CNY1,659.120 (CNY1,874.8056) |
| 25+ | CNY1,559.900 (CNY1,762.687) |
| 50+ | CNY1,445.130 (CNY1,632.9969) |
| 100+ | CNY1,330.280 (CNY1,503.2164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,662.11 (CNY1,878.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No416T6Copy
Order Code2400135
Also Known As2CMA168124R1000, GTIN UPC EAN: 7392696681247
Technical Datasheet
Current Rating16A
Voltage Rating VAC415V
Connector MountingPanel Mount
Electrical Connector GenderSocket
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP44
Product Range-
Product Overview
The 416T6 is a 5-pole Power Entry Connector. The 2CMA168124R1000 connector features splash-proof protection and red thermoplastic enclosure.
- 50 to 60Hz Frequency
- 6h Earthing sleeve position
Applications
Industrial, Power Management
Technical Specifications
Current Rating
16A
Connector Mounting
Panel Mount
Pin Configuration
3P+N+E
IP Rating
IP44
Voltage Rating VAC
415V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.05
