Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No416P6WCopy
Manufacturer Standard Lead Time8 weeks
Order Code2400100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY449.480 (CNY507.9124) |
| 5+ | CNY415.770 (CNY469.8201) |
| 10+ | CNY382.060 (CNY431.7278) |
| 25+ | CNY358.150 (CNY404.7095) |
| 50+ | CNY341.060 (CNY385.3978) |
| 100+ | CNY324.810 (CNY367.0353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY449.48 (CNY507.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No416P6WCopy
Manufacturer Standard Lead Time8 weeks
Order Code2400100
Technical Datasheet
Current Rating16A
Voltage Rating VAC415V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP67
Product Range-
Product Overview
The 416P6W is a 5-pole Power Entry Connector with compression gland. The 2CMA166500R1000 connector features watertight protection and red thermoplastic polyester (PBT) enclosure.
- 1 to 2.5mm² Cable cross section
- 50 to 60Hz Frequency
- 6h Earthing sleeve position
Applications
Industrial, Power Management
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
3P+N+E
IP Rating
IP67
Voltage Rating VAC
415V
Electrical Connector Gender
Plug
Connector Colour
Red
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.220446
