Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No416C6WCopy
Manufacturer Standard Lead Time8 weeks
Order Code2400099
Also Known As2CMA166572R1000, GTIN UPC EAN: 7392696665728
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY536.320 (CNY606.0416) |
| 5+ | CNY496.110 (CNY560.6043) |
| 10+ | CNY455.890 (CNY515.1557) |
| 25+ | CNY427.370 (CNY482.9281) |
| 50+ | CNY407.000 (CNY459.910) |
| 100+ | CNY387.590 (CNY437.9767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY536.32 (CNY606.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No416C6WCopy
Manufacturer Standard Lead Time8 weeks
Order Code2400099
Also Known As2CMA166572R1000, GTIN UPC EAN: 7392696665728
Technical Datasheet
Current Rating16A
Voltage Rating VAC415V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP67
Product Range-
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
3P+N+E
IP Rating
IP67
Voltage Rating VAC
415V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
