Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No363P6WCopy
Manufacturer Standard Lead Time9 weeks
Order Code2400098
Also Known As2CMA166786R1000, GTIN UPC EAN: 7392696667869
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY811.720 (CNY917.2436) |
| 5+ | CNY750.860 (CNY848.4718) |
| 10+ | CNY689.990 (CNY779.6887) |
| 25+ | CNY646.830 (CNY730.9179) |
| 50+ | CNY616.000 (CNY696.080) |
| 100+ | CNY586.640 (CNY662.9032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY811.72 (CNY917.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No363P6WCopy
Manufacturer Standard Lead Time9 weeks
Order Code2400098
Also Known As2CMA166786R1000, GTIN UPC EAN: 7392696667869
Technical Datasheet
Current Rating63A
Voltage Rating VAC415V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+E
Connector ColourRed
IP RatingIP67
Product Range-
Product Overview
The 363P6W is a 4-pole Power Entry Connector with compression gland and internal/external cable clamp. The2CMA166792R1000 connector features watertight protection and red thermoplastic polyester (PBT) enclosure.
- 4 to 16mm² Cable cross section
- 50 to 60Hz Frequency
- 6h Earthing sleeve position
Applications
Industrial, Power Management
Technical Specifications
Current Rating
63A
Connector Mounting
Cable Mount
Pin Configuration
3P+E
IP Rating
IP67
Voltage Rating VAC
415V
Electrical Connector Gender
Plug
Connector Colour
Red
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.03
