Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No363P6Copy
Manufacturer Standard Lead Time9 weeks
Order Code2400118
Also Known As2CMA166752R1000, GTIN UPC EAN: 7392696667524
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY523.240 (CNY591.2612) |
| 5+ | CNY519.720 (CNY587.2836) |
| 10+ | CNY516.200 (CNY583.306) |
| 25+ | CNY512.680 (CNY579.3284) |
| 50+ | CNY509.160 (CNY575.3508) |
| 100+ | CNY505.640 (CNY571.3732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY523.24 (CNY591.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No363P6Copy
Manufacturer Standard Lead Time9 weeks
Order Code2400118
Also Known As2CMA166752R1000, GTIN UPC EAN: 7392696667524
Technical Datasheet
Current Rating63A
Voltage Rating VAC415V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+E
Connector ColourRed
IP RatingIP44
Product Range-
Product Overview
The 363P6 is a 4-pole Power Entry Connector with compression gland. The 2CMA166752R1000 connector features splash-proof protection and red thermoplastic polyester (PBT) enclosure.
- 4 to 16mm² Cable cross section
- 50 to 60Hz Frequency
- 6h Earthing sleeve position
Applications
Industrial, Power Management
Technical Specifications
Current Rating
63A
Connector Mounting
Cable Mount
Pin Configuration
3P+E
IP Rating
IP44
Voltage Rating VAC
415V
Electrical Connector Gender
Plug
Connector Colour
Red
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
