Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No363C6WCopy
Manufacturer Standard Lead Time8 weeks
Order Code2400097
Also Known As2CMA166894R1000, GTIN UPC EAN: 7392696668941
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,092.550 (CNY1,234.5815) |
| 5+ | CNY1,010.630 (CNY1,142.0119) |
| 10+ | CNY928.710 (CNY1,049.4423) |
| 25+ | CNY870.640 (CNY983.8232) |
| 50+ | CNY829.130 (CNY936.9169) |
| 100+ | CNY819.880 (CNY926.4644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,092.55 (CNY1,234.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No363C6WCopy
Manufacturer Standard Lead Time8 weeks
Order Code2400097
Also Known As2CMA166894R1000, GTIN UPC EAN: 7392696668941
Technical Datasheet
Current Rating63A
Voltage Rating VAC415V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration3P+E
Connector ColourRed
IP RatingIP67
Product Range-
Product Overview
The 363C6W is a 4-pole Power Entry Connector with compression gland and internal/external cable clamp. The 2CMA166894R1000 connector features watertight protection and red thermoplastic polyester (PBT) enclosure.
- 4 to 16mm² Cable cross section
- 50 to 60Hz Frequency
- 6h Earthing sleeve position
Applications
Industrial, Power Management
Technical Specifications
Current Rating
63A
Connector Mounting
Cable Mount
Pin Configuration
3P+E
IP Rating
IP67
Voltage Rating VAC
415V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11
