Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No332MVS6WCopy
Manufacturer Standard Lead Time10 weeks
Order Code2400070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,928.540 (CNY2,179.2502) |
| 5+ | CNY1,832.220 (CNY2,070.4086) |
| 10+ | CNY1,736.610 (CNY1,962.3693) |
| 25+ | CNY1,704.920 (CNY1,926.5596) |
| 50+ | CNY1,692.490 (CNY1,912.5137) |
| 100+ | CNY1,658.650 (CNY1,874.2745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,928.54 (CNY2,179.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No332MVS6WCopy
Manufacturer Standard Lead Time10 weeks
Order Code2400070
Technical Datasheet
Current Rating32A
Voltage Rating VAC415V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration3P+E
Connector ColourRed
IP RatingIP67
Product Range-
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
3P+E
IP Rating
IP67
Voltage Rating VAC
415V
Electrical Connector Gender
Outlet
Connector Colour
Red
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
