Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No263P6Copy
Manufacturer Standard Lead Time9 weeks
Order Code2400114
Also Known As2CMA166742R1000, GTIN UPC EAN: 7392696667425
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY914.970 (CNY1,033.9161) |
| 5+ | CNY800.600 (CNY904.678) |
| 10+ | CNY663.350 (CNY749.5855) |
| 25+ | CNY594.730 (CNY672.0449) |
| 50+ | CNY548.980 (CNY620.3474) |
| 100+ | CNY512.380 (CNY578.9894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY914.97 (CNY1,033.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No263P6Copy
Manufacturer Standard Lead Time9 weeks
Order Code2400114
Also Known As2CMA166742R1000, GTIN UPC EAN: 7392696667425
Technical Datasheet
Current Rating63A
Voltage Rating VAC250V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
Product Range-
Technical Specifications
Current Rating
63A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
Voltage Rating VAC
250V
Electrical Connector Gender
Plug
Connector Colour
Blue
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.645734
