Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No232MHS6Copy
Order Code2400076
Also Known As2CMA167669R1000, GTIN UPC EAN: 7392696676694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,255.140 (CNY2,548.3082) |
| 5+ | CNY2,253.110 (CNY2,546.0143) |
| 10+ | CNY2,251.080 (CNY2,543.7204) |
| 25+ | CNY2,116.450 (CNY2,391.5885) |
| 50+ | CNY1,960.740 (CNY2,215.6362) |
| 100+ | CNY1,804.910 (CNY2,039.5483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,255.14 (CNY2,548.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No232MHS6Copy
Order Code2400076
Also Known As2CMA167669R1000, GTIN UPC EAN: 7392696676694
Technical Datasheet
Current Rating32A
Voltage Rating VAC250V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
Product Range-
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
2P+E
IP Rating
IP44
Voltage Rating VAC
250V
Electrical Connector Gender
Outlet
Connector Colour
Blue
Product Range
-
Technical Docs (2)
Alternatives for 232MHS6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68
