Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No232BU6Copy
Order Code2400112
Also Known As2CMA193434R1000, GTIN UPC EAN: 7392696934343
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY490.870 (CNY554.6831) |
| 5+ | CNY458.980 (CNY518.6474) |
| 10+ | CNY427.230 (CNY482.7699) |
| 25+ | CNY398.660 (CNY450.4858) |
| 50+ | CNY382.030 (CNY431.6939) |
| 100+ | CNY353.910 (CNY399.9183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY490.87 (CNY554.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No232BU6Copy
Order Code2400112
Also Known As2CMA193434R1000, GTIN UPC EAN: 7392696934343
Technical Datasheet
Current Rating32A
Voltage Rating VAC250V
Connector MountingPanel Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
Product Range-
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
2P+E
IP Rating
IP44
Voltage Rating VAC
250V
Electrical Connector Gender
Socket
Connector Colour
Blue
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
