Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No216RS6WCopy
Manufacturer Standard Lead Time9 weeks
Order Code2400086
Also Known As2CMA167149R1000, GTIN UPC EAN: 7392696671491
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY431.220 (CNY487.2786) |
| 5+ | CNY398.880 (CNY450.7344) |
| 10+ | CNY366.530 (CNY414.1789) |
| 25+ | CNY343.600 (CNY388.268) |
| 50+ | CNY327.210 (CNY369.7473) |
| 100+ | CNY311.610 (CNY352.1193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY431.22 (CNY487.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No216RS6WCopy
Manufacturer Standard Lead Time9 weeks
Order Code2400086
Also Known As2CMA167149R1000, GTIN UPC EAN: 7392696671491
Technical Datasheet
Current Rating16A
Voltage Rating VAC250V
Connector MountingPanel Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP67
Product Range-
Technical Specifications
Current Rating
16A
Connector Mounting
Panel Mount
Pin Configuration
2P+E
IP Rating
IP67
Voltage Rating VAC
250V
Electrical Connector Gender
Socket
Connector Colour
Blue
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98
