Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,033.670 (CNY2,298.0471) |
| 5+ | CNY2,031.840 (CNY2,295.9792) |
| 10+ | CNY2,030.010 (CNY2,293.9113) |
| 25+ | CNY1,908.600 (CNY2,156.718) |
| 50+ | CNY1,768.180 (CNY1,998.0434) |
| 100+ | CNY1,627.660 (CNY1,839.2558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,033.67 (CNY2,298.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No216MVS4WCopy
Order Code2400064
Technical Datasheet
Current Rating16A
Voltage Rating VAC130V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP67
Product Range-
Technical Specifications
Current Rating
16A
Connector Mounting
Panel Mount
Pin Configuration
2P+E
IP Rating
IP67
Voltage Rating VAC
130V
Electrical Connector Gender
Outlet
Connector Colour
Yellow
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
