
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,058.250 (CNY1,195.8225) |
| 5+ | CNY1,043.480 (CNY1,179.1324) |
| 10+ | CNY1,028.700 (CNY1,162.431) |
| 50+ | CNY1,008.130 (CNY1,139.1869) |
Product Information
Product Overview
The CP-E 12/2.5 Power supply is part of ABB's CP-E series of DIN rail power supplies which offer enhanced functionality. The switching power supplies are economical and can be operated at an ambient temperature of up to 70°C. With adjustable output voltages, they can also be adapted to the required application. This series offers output voltages from 5VDC to 48VDC with output current values from 06.25A to 20A. The thermal efficiency of up to 90% means low power consumption and heat dissipation and enables the power supply unit to operate without any forced cooling. The switching power supply unit can be plugged onto a DIN rail in accordance with IEC / EN60715 and mounted horizontally. The primary switch mode power supply is equipped with two generous capacitors, which ensure mains buffering of at least 30ms (at 230VAC), enabling the devices to be used worldwide, including in high-fluctuating networks and battery‑powered plants.
- The CP-E 12/2.5 Power supply is part of ABB's CP-E series of DIN rail power supplies which offer enhanced functionality and can be used worldwide
- By means of the potentiometer the output voltage can be adjusted within a range of 12V - 14V. Thus, the power supply can be optimally adapted to the application
- The CP-E range offers enhanced functionality while the number of different types has been considerably reduced. This saves administration and storage costs
- Beyond power supplies: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - locally and worldwide
Applications
Power Management
Technical Specifications
ITE
30W
2.5A
-
-
-
Adjustable, Fixed
No SVHC (17-Dec-2014)
1 Output
12VDC
-
-
-
85V AC to 264V AC
CP-E Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
