Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR405521R1200Copy
Manufacturer Standard Lead Time11 weeks
Order Code4247867
Product RangeCR-S Series
Also Known AsCR-S006/024VDC1SZ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.410 (CNY146.2333) |
| 5+ | CNY123.800 (CNY139.894) |
| 10+ | CNY117.690 (CNY132.9897) |
| 20+ | CNY113.720 (CNY128.5036) |
| 50+ | CNY111.450 (CNY125.9385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.41 (CNY146.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405521R1200Copy
Manufacturer Standard Lead Time11 weeks
Order Code4247867
Product RangeCR-S Series
Also Known AsCR-S006/024VDC1SZ
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsSpring
No. of Pins-
Current Rating6A
Voltage Rating24VDC
Product RangeCR-S Series
SVHCTo Be Advised
Product Overview
- CR-S006/024VDC1SZ 1c/o, A1-A2=6-24VDC, 250VAC spring terminal socket
- Accessory for interface relays CR-S function, socket
- 6 to 24VDC rated control supply voltage range, 250VAC rated operational voltage
- Spring terminal type, (230V) 6A rated operational current AC-12
- 250V rated insulation voltage, IP20 degree of protection (terminals IP20)
- 7mm wire stripping length, 1 mounting position
- TH35-7.5 (35 x 7.5 mm Mounting Rail) acc. to IEC 60715 mounting
- CAN/CSA C22.2 No.14, IEC/EN 63000, IEC/EN 61984, UL 508 standard
- 6.2mm product net width, 76.6mm product net height, 94.7mm product net depth / length
- Operation ambient air temperature range from -40 to +70°C
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
24VDC
SVHC
To Be Advised
Socket Terminals
Spring
Current Rating
6A
Product Range
CR-S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
