Print Page
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.840 (CNY104.9092) |
| 5+ | CNY90.990 (CNY102.8187) |
| 10+ | CNY89.130 (CNY100.7169) |
| 20+ | CNY87.270 (CNY98.6151) |
| 50+ | CNY85.000 (CNY96.050) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.84 (CNY104.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405510R3050Copy
Manufacturer Standard Lead Time10 weeks
Order Code2911431
Product RangeCR-S
Also Known AsCR-S024VDC1TRA
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleModule
No. of Pins4Pins
Forward Current If Max100mA
Isolation Voltage2.5kV
CTR Min-
Collector Emitter Voltage V(br)ceo48VDC
Product RangeCR-S
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
48VDC
SVHC
To Be Advised
Optocoupler Case Style
Module
Forward Current If Max
100mA
CTR Min
-
Product Range
CR-S
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004

