Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR360663R2001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2832446
Product RangeCP-C.1 Series
Also Known AsCP-C.1 24/10.0-C
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,653.190 (CNY5,258.1047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,653.19 (CNY5,258.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR360663R2001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2832446
Product RangeCP-C.1 Series
Also Known AsCP-C.1 24/10.0-C
Technical Datasheet
Power Supply ApplicationsITE & Hazardous Locations
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeCP-C.1 Series
Technical Specifications
Power Supply Applications
ITE & Hazardous Locations
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
CP-C.1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.09
