Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SNA645051R0400Copy
Manufacturer Standard Lead Time11 weeks
Order Code1895942
Product RangeR600 Series
Also Known AsOBOC1000 24VDC
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.440 (CNY347.4072) |
| 5+ | CNY301.300 (CNY340.469) |
| 10+ | CNY295.150 (CNY333.5195) |
| 20+ | CNY289.000 (CNY326.570) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.44 (CNY347.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SNA645051R0400Copy
Manufacturer Standard Lead Time11 weeks
Order Code1895942
Product RangeR600 Series
Also Known AsOBOC1000 24VDC
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max28.8V
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min20.4V
Control Voltage Min-
Control Voltage Max-
Product RangeR600 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
28.8V
Relay Terminals
Screw
Operating Voltage Min
20.4V
Control Voltage Max
-
SVHC
No SVHC (17-Dec-2014)
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
R600 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
