Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SNA645050R1700Copy
Manufacturer Standard Lead Time11 weeks
Order Code1895940
Product RangeR600 Series
Also Known AsOBOC2000 5-12VDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.360 (CNY350.7068) |
| 5+ | CNY304.160 (CNY343.7008) |
| 10+ | CNY297.950 (CNY336.6835) |
| 20+ | CNY291.740 (CNY329.6662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.36 (CNY350.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SNA645050R1700Copy
Manufacturer Standard Lead Time11 weeks
Order Code1895940
Product RangeR600 Series
Also Known AsOBOC2000 5-12VDC
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max14.4V
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min4.25V
Control Voltage Min5VDC
Control Voltage Max12VDC
Product RangeR600 Series
Technical Specifications
Contact Configuration
-
Operating Voltage Max
14.4V
Relay Terminals
Screw
Operating Voltage Min
4.25V
Control Voltage Max
12VDC
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
5VDC
Product Range
R600 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
