Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SNA645041R0200Copy
Manufacturer Standard Lead Time11 weeks
Order Code1895937
Product RangeR600 Series
Also Known AsRB122A 115VAC/DC
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.430 (CNY355.3059) |
| 5+ | CNY308.130 (CNY348.1869) |
| 10+ | CNY301.830 (CNY341.0679) |
| 20+ | CNY289.270 (CNY326.8751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY314.43 (CNY355.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SNA645041R0200Copy
Manufacturer Standard Lead Time11 weeks
Order Code1895937
Product RangeR600 Series
Also Known AsRB122A 115VAC/DC
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage115VDC
Contact Current5A
Product RangeR600 Series
Relay MountingDIN Rail
Coil TypeAC / DC
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
115VDC
Product Range
R600 Series
Coil Type
AC / DC
Relay Terminals
Screw
Contact Material
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091626
