Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SNA645036R2500Copy
Manufacturer Standard Lead Time11 weeks
Order Code1895934
Product RangeR600 Series
Also Known AsRB121 5VDC
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.260 (CNY229.6838) |
| 5+ | CNY200.600 (CNY226.678) |
| 10+ | CNY197.930 (CNY223.6609) |
| 20+ | CNY194.570 (CNY219.8641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.26 (CNY229.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SNA645036R2500Copy
Manufacturer Standard Lead Time11 weeks
Order Code1895934
Product RangeR600 Series
Also Known AsRB121 5VDC
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current6A
Product RangeR600 Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
5VDC
Product Range
R600 Series
Coil Type
DC
Relay Terminals
Screw
Contact Material
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
