Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SNA607030R0600Copy
Manufacturer Standard Lead Time13 weeks
Order Code1895907
Product RangeR910 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY342.990 (CNY387.5787) |
| 5+ | CNY329.850 (CNY372.7305) |
| 10+ | CNY317.470 (CNY358.7411) |
| 20+ | CNY305.560 (CNY345.2828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY342.99 (CNY387.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SNA607030R0600Copy
Manufacturer Standard Lead Time13 weeks
Order Code1895907
Product RangeR910 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current5A
Product RangeR910 Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Product Overview
The R910 series General Purpose Relay inside a terminal block with 1NO from 10mA to 5A/250V contact type.
- 4mm² High wiring capacity
- 3kV Good isolation
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
R910 Series
Coil Type
DC
Relay Terminals
Screw
Contact Material
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
