Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SFL431001R8811Copy
Order Code8640840
Also Known As1SFL 43 1001 R8811, GTIN UPC EAN: 7320500142547
Your Part Number
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SFL431001R8811Copy
Order Code8640840
Also Known As1SFL 43 1001 R8811, GTIN UPC EAN: 7320500142547
Technical Datasheet
Load Current Inductive65A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC355kW
Switching Current AC1115A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive115A
Switching Current AC365A
Product Range-
Technical Specifications
Load Current Inductive
65A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
115A
Coil Voltage VDC Nom
-
Load Current Resistive
115A
Product Range
-
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
55kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
65A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.16
