Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.750 (CNY248.3175) |
| 5+ | CNY215.360 (CNY243.3568) |
| 10+ | CNY210.960 (CNY238.3848) |
| 20+ | CNY206.570 (CNY233.4241) |
Product Information
Product Overview
The CE4T-10R-11 Emergency Stop button is part of ABB's Compact range of accessories, and has a very high level of dust- and water-resistance. A reduced number of order numbers makes selection easier and saves time. The all-in-one design allows for quick and easy installation. ABB offers a complete range of 22mm pushbuttons, emergency stops, selector switches and signalling units, which all meet the IEC 60947-5-5 standard for emergency stop devices. These are complemented with enclosures and a wide range of accessories. The high-performing, robust and easy-to-install command and signalling devices provide cost-efficient solutions, and are suitable for a wide variety of industrial environments, indoors as well as outdoors.
- Emergency Stop button part of ABB's Compact range. Choosing the right emergency stop device is vital for the safety for your personnel & equipment
- ABB's Emergency Stop series was awarded "Best product" by 'P&A' magazine, in the Protection and Security category, as voted for by the magazine’s readers
- The Compact series features an all-in-one design and is compatible with a range of accessories, such as the emergency stop shroud, enclosures and legend plates
- ABB's products meet all essential national & international product requirements, making ABB your perfect global business partner
Technical Specifications
SPST-NO, SPST-NC
Screw
127V
Mushroom
CE Series
Twist to Release
1.5A
-
IP20, IP69K
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

