Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SFA619200R1016Copy
Manufacturer Standard Lead Time5 weeks
Order Code2911777
Product RangeC2SS Series
Also Known AsC2SS1-10B-10
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.780 (CNY221.2314) |
| 5+ | CNY193.450 (CNY218.5985) |
| 10+ | CNY187.610 (CNY211.9993) |
| 20+ | CNY178.480 (CNY201.6824) |
| 50+ | CNY176.300 (CNY199.219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.78 (CNY221.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SFA619200R1016Copy
Manufacturer Standard Lead Time5 weeks
Order Code2911777
Product RangeC2SS Series
Also Known AsC2SS1-10B-10
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max1.5A
Contact Voltage AC Max127V
Product RangeC2SS Series
IlluminationNon Illuminated
Contact Current DC Max300mA
Contact Voltage DC Max24V
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
127V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
1 Pole
Contact Current AC Max
1.5A
Product Range
C2SS Series
Contact Current DC Max
300mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
