3 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.020 (CNY493.8326) |
| 5+ | CNY428.280 (CNY483.9564) |
| 10+ | CNY419.540 (CNY474.0802) |
Product Information
Product Overview
The MT-105B Potentiometer is an accessory of ABB's Modular range of command and signalling devices in plastic, which offers a versatile selection of actuators, drives, contact blocks, LED lamps and accessories with a high degree of flexibility. By combining a few basic components, a large number of different devices can be acquired - the flexible solution that simplifies your warehouse management. Pilot devices can make a big difference: Trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. Whenever you start or stop a process, the response must be assured. That’s why ABB pilot devices are designed and engineered to deliver total reliability.
- The MT-105B Potentiometer is an accessory of ABB's Modular Plastic range with command and signalling devices, reliable and suitable for indoor and outdoor use
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
- Thanks to self-cleaning contacts, ABB's pilot devices convince with a long lifetime, their innovative design simplify the process from selection to installation
- Beyond Potentiometers: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - nearby and worldwide
Technical Specifications
5kohm
-
-
Panel Mount
1
-
Modular
Screw Clamp
57mm
-
70°C
1Turns
-
MT Series
-
Knurled Knob
-
-
-
-
-25°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

