Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No12804Copy
Order Code1895176
Also Known AsM128040000
Your Part Number
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No12804Copy
Order Code1895176
Also Known AsM128040000
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric220mm
External Width - Metric140mm
External Depth - Metric140mm
IP RatingIP65
Body ColourOff White
NEMA Rating-
External Height - Imperial8.66"
External Width - Imperial5.51"
External Depth - Imperial5.51"
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 12804 is a watertight Junction Box Enclosure made of polycarbonate with grey body and cover. It supports wall-mounting and qualified to isolated protection class. It is particularly suited for outdoor applications. Manufactured in self-extinguishing polycarbonate resistant to abnormal heat and to fire up to 960 °C (glow wire test), in conformity with the IEC 60695-2-11 standard.
- IP65 Protection rating
- IEC 60670 standard
- Class II insulation
- -25°/125°C Installation temperature
- 1000VAC, 1500VDC-Rated isolation voltage
- 20-joules Shock resistance
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
220mm
External Depth - Metric
140mm
Body Colour
Off White
External Height - Imperial
8.66"
External Depth - Imperial
5.51"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Thermoplastic
External Width - Metric
140mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
