Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYZ23M.Copy
Order Code1002336
Product RangeTy-Rap Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYZ23M.Copy
Order Code1002336
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialFluoropolymer
Cable Tie ColourAqua
Cable Tie Length91.95mm
Cable Tie Width2.31mm
Cable Bundle Diameter Max15.88mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for TYZ23M.
1 Product Found
Technical Specifications
Cable Tie Material
Fluoropolymer
Cable Tie Length
91.95mm
Cable Bundle Diameter Max
15.88mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Aqua
Cable Tie Width
2.31mm
Minimum Loop Tensile Strength
18lb
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386
