Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYHT23M.Copy
Order Code1425279
Product RangeTy-Rap Series
Your Part Number
10,001 In Stock
Need more?
10,001 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 10+ | CNY14.080 (CNY15.9104) |
| 100+ | CNY13.220 (CNY14.9386) |
| 250+ | CNY12.360 (CNY13.9668) |
| 500+ | CNY12.060 (CNY13.6278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.94 (CNY16.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYHT23M.Copy
Order Code1425279
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourGreen
Cable Tie Length91.95mm
Cable Tie Width2.36mm
Cable Bundle Diameter Max15.875mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
91.95mm
Cable Bundle Diameter Max
15.875mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Green
Cable Tie Width
2.36mm
Minimum Loop Tensile Strength
18lb
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for TYHT23M.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
