Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG009450R0193Copy
Order Code1212484
Product RangeTy-Rap Series
Also Known AsTYB25M
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,800.060 (CNY2,034.0678) |
| 5+ | CNY1,509.830 (CNY1,706.1079) |
| 10+ | CNY1,352.410 (CNY1,528.2233) |
| 25+ | CNY1,251.460 (CNY1,414.1498) |
| 50+ | CNY1,134.240 (CNY1,281.6912) |
| 100+ | CNY1,023.840 (CNY1,156.9392) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,800.06 (CNY2,034.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG009450R0193Copy
Order Code1212484
Product RangeTy-Rap Series
Also Known AsTYB25M
Technical Datasheet
Cable Tie Length186mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength220N
Product RangeTy-Rap Series
Product Overview
The Ty-Rap cable ties from Thomas & Betts is a stainless steel locking barb, firmly anchored inside the tie head. It is made from corrosion proof, antimagnetic steel. The ties have strong and durable locking even under most adverse conditions and proofed against vibration and external shock. These are available in 6 different materials and 3 different flammability ratings UL 94 V-2 / UL 94 V-0 / UL 94 HB.
- MIL-specified tie and application tools
- VG-approved types
- UL-approved (UL File No. E 49405)
- Wide choice of colours
- Different tool systems to suit all production volumes
- Four different packaging sizes
Applications
Industrial
Technical Specifications
Cable Tie Length
186mm
Cable Bundle Diameter Max
45mm
Product Range
Ty-Rap Series
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
220N
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.208
