
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY471.900 (CNY533.247) |
| 5+ | CNY471.330 (CNY532.6029) |
| 10+ | CNY448.510 (CNY506.8163) |
| 25+ | CNY411.440 (CNY464.9272) |
| 50+ | CNY390.270 (CNY441.0051) |
| 100+ | CNY364.500 (CNY411.885) |
Product Information
Product Overview
The TY551M is a Ty-RAP® 92 x 2.29mm natural self-locking Identification Cable Tie made of nylon 6.6 (polyamide 6.6). This cable tie features smooth edges designed to prevent cable insulation damage. Integrally formed nylon pawl combines low insertion force and high locking strength. Rounded head reduces snags, makes pulling bundles through tight spaces easier. Two-sided finger grip design helps the installer grasp and pull the tie snug. Tab in centre of the tail keeps the tail from popping out while being threaded and holds it securely for final tightening. Quick, easy pull-through reduces operator fatigue, increases productivity. They may be marked with the special black or red marking pen which produces a permanent legend or they can be heat stamped. Because the ties serve the dual purpose of tying and identifying, will achieve extra economies. They can be applied with the standard Ty-Rap® tying tools used for regular ties.
- Turned-up rail orients tail to head for easy assembly, easier to pick up on flat surface
- -40 to 185°F Temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
92mm
16mm
Ty-Rap Series
2.29mm
18lb
Technical Docs (1)
Alternatives for TY551M
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
