
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY391.480 (CNY442.3724) |
| 5+ | CNY338.640 (CNY382.6632) |
| 10+ | CNY332.090 (CNY375.2617) |
| 25+ | CNY326.060 (CNY368.4478) |
| 50+ | CNY320.040 (CNY361.6452) |
| 100+ | CNY314.010 (CNY354.8313) |
Product Information
Product Overview
The TY533M is a natural integrated mounting hole Cable Tie made of polyamide (nylon 6.6). It is suitable for use with the indoor applications. The low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time. Because there are no notches, Ty-Rap® tie provide an infinite number of locking positions while fastening the tie at the precise bundle diameter needed. The no-slip tail provides easy grip during tensioning. Ty-Rap® tie features an unique friction surface designed to reduce slippage during installation. Smooth and notch-less body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed and stippled body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables.
- 80N Tensile strength rating
- UL94V-2 Flammability rating
- For temperatures up to 85°C
Applications
Maintenance & Repair
Technical Specifications
102mm
16mm
Mounting Hole
2.29mm
18lb
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
