Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY528MX.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1992946
Your Part Number
425 In Stock
Need more?
131 Delivery in 5-6 Business Days(UK stock)
294 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,304.220 (CNY1,473.7686) |
| 5+ | CNY1,102.830 (CNY1,246.1979) |
| 10+ | CNY1,031.480 (CNY1,165.5724) |
| 25+ | CNY986.340 (CNY1,114.5642) |
| 50+ | CNY908.880 (CNY1,027.0344) |
| 100+ | CNY833.210 (CNY941.5273) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,304.22 (CNY1,473.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY528MX.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1992946
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length360.68mm
Cable Tie Width4.83mm
Cable Bundle Diameter Max101.6mm
Cable Tie TypeWeather Resistant
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
360.68mm
Cable Bundle Diameter Max
101.6mm
Cable Tie Colour
Black
Cable Tie Width
4.83mm
Cable Tie Type
Weather Resistant
Technical Docs (1)
Alternatives for TY528MX.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.248573
